New here? Register now!
Forgot password?

DIAMEX USB ISP Programmer for AVR, STK500, ATmega, ATtiny, AT90

Item-No.: DIAMEX USB ISP

 €

23,80

add to list
Article successfully added to the list

Description

DIAMEX USB ISP

DIAMEX USB ISP-Programmer for ATMEL AVR, STK500, ATmega, ATtiny, AT90
(changing versions, may differ slightly from the picture - identical function)


- Made in Germany -

When the ISP-programmer is down again, because the case was missing for cost reasons, the data transfer is sneaking away or the passive parallel port progger is thrown to the scrap heap, then it's time for this great part.
Extremely inexpensive ISP programmer for ATMEL processors that can be programmed via the simple SPI interface. Remarkable is the own onboard processor with specially developed firmware, which allows very fast programming cycles. The secret is the dynamic use of the memory available on the programmer, which already fills up while still being programmed. Although the ISP-Programmer is a USB2.0 device, a simple USB1.1 interface on the PC is sufficient. Two DIL switches even allow a target power supply. This can be set to either 5V or 3.3V as well as switched on and off.
This little helper for professionals, hobbyists and ambitious amateurs comes in a USB stick.
Two built-in status LEDs indicate the current status of the programmer.

Functions:

- FLASH write and read
- EEPROM write and read
- Fusebits write and read
- Read and write lockbits
- Chip erase
- Read OSCCAL register

Protocol:
- STK500v2, AVRISPV2

Software support:
- AVR-Studio 4, AVR-Studio 5
- ATMEL-Studio 6 + 7
- AVRDUDE
- Bascom with the setting Options->Programmer = STK500 and AVR Studio installed

LEDs:
- USB LED: Lights up when USB is connected to the PC, flashes when USB is active
- Target LED: Off in idle mode, flashing during target accesses

Installation:
- Windows own driver. Integration by simple *inf file from XP to WIN7 (32 and 64bit version)

Support of the following microcontrollers:
- Atmel ATTiny - ATtiny12, ATtiny13, ATtiny15, ATtiny2313, ATtiny24, ATtiny25, ATtiny26, ATtiny44, ATtiny45, ATtiny84, ATtiny85, Attiny86, ATtiny261, ATtiny461, ATtiny861
-• Atmel ATMega - Atmega88, ATmega103, ATmega128, ATmega1280, ATmega1281, ATmega16, ATmega161, ATmega162, ATmega163, ATmega164, ATmega168, ATmega169, ATmega32, ATmega324, ATmega325, ATmega328, ATmega3250, ATmega329x, ATmega48, ATmega64, ATmega640, ATmega644, ATmega645, ATmega6450, ATmega649x, ATmega8, ATmega8515, ATmega8535
- further Atmel controllers - AT90CAN128, AT90PWM2, AT90PWM2B, AT90PWM3, AT90PWM3B, AT90USB162, AT90USB646, AT90USB647, AT90USB1286, AT90USB1287

As well as many other AVR controllers that support the SPI programming interface.

Special feature:
- very fast programming cycle due to onboard processor and sophisticated firmware
- Power supply of the target 3.3V maximum 120mA, 5V 150-500mA depending on the PC
- does not require power supply from the target

Technical data:

- USB 1.1 and USB2.0 compatible
- very fast data transmission with 12 Megabit
- Switchable target power supply 5V or 3.3V (via full-fledged low-drop regulator)
- Data transmission adjustable via software, slower transmission rates selectable
- Own consumption approx. 15mA
- SMD industrial production on high-quality FR4 base material
- transparent green USB-Stick incl. protection cap
- Made in Germany

Scope of delivery:
- ISP programmer in USB stick with protective cap
- ISP connection 6-pin, standard Atmel approx. 15cm
- changing versions, can deviate slightly from the picture - identical function
- Description of the

Hints:

- this programmer cannot program ATXmega controllers with PDI and ATTiny 4/5/10 with TPI interface.
- changing versions, can deviate slightly from the picture - identical function




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Programmer
    • Model
    • DIAMEX USB ISP-PROGRAMMER
    • Design
    • For basic knowledge
    • Assembly
    • Housing
    • Socket
    • -
  • Implementation
    • Transmission
    • Cable
    • Pieces
    • 3
  • Specials
    • Protocoll
    • STK 500v2
  • Interfaces
    • USB
    • Yes
    • Interfaces
    • 6-pin plug
    • SPI
    • Yes
  • Manufacturer specifications
    • Manufacturer
    • DIAMEX
    • Factory number
    • DIAMEX USB ISP-PROGRAMMER
    • Package weight
    • 0.095 kg
    • RoHS
    • conform
Datasheets

Technical Details

  • General
    • Type
    • Programmer
    • Model
    • DIAMEX USB ISP-PROGRAMMER
    • Design
    • For basic knowledge
    • Assembly
    • Housing
    • Socket
    • -
  • Implementation
    • Transmission
    • Cable
    • Pieces
    • 3
  • Specials
    • Protocoll
    • STK 500v2
  • Interfaces
    • USB
    • Yes
    • Interfaces
    • 6-pin plug
    • SPI
    • Yes
  • Manufacturer specifications
    • Manufacturer
    • DIAMEX
    • Factory number
    • DIAMEX USB ISP-PROGRAMMER
    • Package weight
    • 0.095 kg
    • RoHS
    • conform